4408AF-902K-08 | Fastron

Transponder coil, SMD, 9 mH, 4408AF-902K-08

Order No.: 87D0031
MPN:
4408AF-902K-08
Series: 4408AF
4408AF-902K-08 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.0710 €
100 pcs.
0.9163 €
500 pcs.
0.7973 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Transponder Coil, 4408AF-902K-08, Fastron

Transponder Coil for RFID

Technical specifications
Filter Property Value
Version transponder coil
Inductance 9 mH
Tolerance ±10 %
DC resistance 111.6 Ω
Measuring frequency 125 kHz
Quality Q Q 28
Design SMD
Length 11.6 mm
Width 3.2 mm
Height 2.84 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes