242418FPS-101M-01 | Fastron
Power choke, SMD 2424, 100 µH, 900 mA, 242418FPS-101M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 105 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Shielded inductor, 242418FPS-101M-01, Fastron
This Inudctor provides good solderability with lead free tinned Terminals and is RoHS compliant. Suitable for circuits where high current saturation is critical. When small size matters, only 1.5 mm and higher profile for DC/DC converters e.g in portable devices or backlight for tablet displays.
Features
- High flux density ferrite core
- Magnetically shielded with a ferrite-epoxy resin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| DC current | 900 mA | |
| Tolerance | ±20 % | |
| DC resistance | 552 mΩ | |
| Saturation current | 900 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD 2424 | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |