1812ASM-2R2K-01 | Fastron

RF choke, SMD, 2.2 µH, 280 mA, 1812ASM-2R2K-01

Order No.: 87D0970
MPN:
1812ASM-2R2K-01
Series: 1812ASM
1812ASM-2R2K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
0.8449 €
100 pcs.
0.7140 €
500 pcs.
0.6188 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 1812ASM-2R2K-01, Fastron

Non-magnetic, Medical Applications Chip Inductors for RF.

Technical specifications
Filter Property Value
Version RF choke
Inductance 2.2 µH
DC current 280 mA
Tolerance ±10 %
DC resistance 2.1 Ω
Measuring frequency 50 MHz
Quality Q Q 60
Design SMD
Length 4.9 mm
Width 3.8 mm
Height 3.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes