1812AS-4R7J-01 | Fastron

RF choke, SMD 1812, 4.7 µH, 230 mA, 1812AS-4R7J-01

Order No.: 74D3416
EAN: 4099891560409
MPN:
1812AS-4R7J-01
Series: 1812AS
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1812AS./1812AF.

Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s

With ceramic carrier material, type 1812AS.

Technical specifications
Version RF choke
Design SMD 1812
Width 3.8 mm
DC current 230 mA
DC resistance 5.4 Ω
Quality Q Q 50
Height 3.4 mm
Inductance 4.7 µH
Length 4.9 mm
Measuring frequency 50 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 1812, 47 µH, 80 mA, 1812AS-470K-01
Order No.:
 79D5616
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-470K-01
Available: 0 pcs. Available in 4 Days: 115 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
47 µH
80 mA
39 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 2.7 µH, 300 mA, 1812AS-2R7K-01
Order No.:
 79D5621
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-2R7K-01
Available: 0 pcs. Available in 4 Days: 400 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
2.7 µH
300 mA
3.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 33 µH, 145 mA, 1812AS-330K-01
Order No.:
 79D5620
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-330K-01
Available: 0 pcs. Available in 4 Days: 590 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
33 µH
145 mA
16.5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 6.8 µH, 210 mA, 1812AS-6R8K-01
Order No.:
 79D5611
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-6R8K-01
Available: 0 pcs. Available in 4 Days: 102 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
6.8 µH
210 mA
6.6 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 22 µH, 155 mA, 1812AS-220K-01
Order No.:
 79D5624
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-220K-01
Available: 0 pcs. Available in 4 Days: 502 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
22 µH
155 mA
13 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 15 µH, 170 mA, 1812AS-150K-01
Order No.:
 79D5630
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-150K-01
Available: 0 pcs. Available in 4 Days: 299 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
15 µH
170 mA
9.6 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 68 µH, 58 mA, 1812AS-680K-01
Order No.:
 79D5612
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-680K-01
Available: 0 pcs. Available in 4 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
68 µH
58 mA
54 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 1.5 µH, 430 mA, 1812AS-1R5K-01
Order No.:
 79D5626
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-1R5K-01
Available: 0 pcs. Available in 4 Days: 401 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
1.5 µH
430 mA
1.6 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 2.2 µH, 340 mA, 1812AS-2R2K-01
Order No.:
 79D5622
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-2R2K-01
Available: 0 pcs. Available in 4 Days: 600 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
2.2 µH
340 mA
2.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 1 µH, 480 mA, 1812AS-1R0K-01
Order No.:
 79D5628
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-1R0K-01
Available: 0 pcs. Available in 4 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
1 µH
480 mA
1.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 4.7 µH, 230 mA, 1812AS-4R7K-01
Order No.:
 79D5615
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-4R7K-01
Available: 0 pcs. Available in 4 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
4.7 µH
230 mA
5.4 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 3.3 µH, 270 mA, 1812AS-3R3K-01
Order No.:
 79D5618
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-3R3K-01
Available: 0 pcs. Available in 4 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
3.3 µH
270 mA
3.8 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 0.22 µH, 800 mA, 1812AS-R22K-01
Order No.:
 79D5605
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-R22K-01
Available: 0 pcs. Available in 4 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
0.22 µH
800 mA
0.17 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 10 µH, 190 mA, 1812AS-100K-01
Order No.:
 79D5632
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-100K-01
Available: 0 pcs. Available in 4 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
600 pcs.
0.6545 €
±10 %
10 µH
190 mA
7.7 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 22 µH, 155 mA, 1812AS-220J-01
Order No.:
 74D3432
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-220J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
22 µH
155 mA
13 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 3.9 µH, 240 mA, 1812AS-3R9J-01
Order No.:
 74D3414
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-3R9J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
3.9 µH
240 mA
5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 33 µH, 145 mA, 1812AS-330J-01
Order No.:
 74D3436
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-330J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
33 µH
145 mA
15.5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 1 µH, 480 mA, 1812AS-1R0J-01
Order No.:
 74D3400
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-1R0J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
1 µH
480 mA
1.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 2.7 µH, 300 mA, 1812AS-2R7J-01
Order No.:
 74D3410
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-2R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
2.7 µH
300 mA
3.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 4.7 µH, 230 mA, 1812AS-4R7J-01
Order No.:
 74D3416
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-4R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
4.7 µH
230 mA
5.4 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm