1812AS-220J-01 | Fastron
RF choke, SMD 1812, 22 µH, 155 mA, 1812AS-220J-01
As a private customer, you can buy this item as soon as we have it back in stock.
Chip inductor for RF applications, type Fastron 1812AS./1812AF.
Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s
With ceramic carrier material, type 1812AS.
Version | RF choke | |
Design | SMD 1812 | |
Width | 3.8 mm | |
DC current | 155 mA | |
DC resistance | 13 Ω | |
Quality Q | Q 36 | |
Height | 3.4 mm | |
Inductance | 22 µH | |
Length | 4.9 mm | |
Measuring frequency | 10 MHz | |
Tolerance | ±5 % |
Country of origin | MY |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |