12CCM-8R2K-01 | Fastron
Choke, axial, 8.2 µH, 520 mA, 12CCM-8R2K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
1.6422 €
100 pcs.
1.4042 €
500 pcs.
1.2257 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, 12CCM-8R2K-01, Fastron
Non-magnetic Leaded Inductor, Medical Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 8.2 µH | |
| DC current | 520 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.35 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 55 | |
| Design | axial | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |