12CCM-4R7K-01 | Fastron

Choke, axial, 4.7 µH, 750 mA, 12CCM-4R7K-01

Order No.: 87D4763
MPN:
12CCM-4R7K-01
Series: 12CCM
12CCM-4R7K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
1.6422 €
100 pcs.
1.4042 €
500 pcs.
1.2257 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 12CCM-4R7K-01, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version choke
Inductance 4.7 µH
DC current 750 mA
Tolerance ±10 %
DC resistance 0.65 Ω
Measuring frequency 7.9 MHz
Quality Q Q 55
Design axial
Length 24 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes