1210F-470K-01 | Fastron

SMD-Inductor 1210, 47 µH, ±10 %, 2.3 Ω, 1210F-470K-01

Order No.: 76D2966
MPN:
1210F-470K-01
1210F-470K-01 Fastron Fixed Inductors Image 1
1210F-470K-01 Fastron Fixed Inductors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 1210, 47 µH, 210 mA, 1210F-470K-01
RF choke, SMD 1210, 47 µH, 210 mA, 1210F-470K-01
Order No.: 79D5678
Manufacturer: Fastron
per pc. 0.2868 € *

Inductors for RF Applications / Medical Applications (Wire wound-open)

Chip Type

Features

  • Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
  • Its gold flash pad metallization provides better solderability for a higher yield in your production
  • In addition, their encapsulation not only protects the winding but also allows surface mount assembly
  • It comes in compact sizes (from 0402 to 1812) available in reel packing

Applications

  • Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
  • Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
  • Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
  • Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
  • Non-magnetic versions for medical imaging applications: ASM series
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 800 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 79D5678

Manufacturer SKU:

 1210F-470K-01

 

Available in 4 Days: 600 pcs. - if ordered today
0.29 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2868 €
10 pcs.
0.2654 €
100 pcs.
0.2511 €
500 pcs.
0.2368 €
1000 pcs.
0.2249 €