1210F-101J-01 | Fastron

RF choke, SMD 1210, 100 µH, 145 mA, 1210F-101J-01

Order No.: 74D3150
EAN: 4099891560126
MPN:
1210F-101J-01
Series: 1210F
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Version RF choke
Design SMD 1210
Width 3 mm
DC current 145 mA
DC resistance 4.7 Ω
Quality Q Q 22
Height 2.4 mm
Inductance 100 µH
Length 3.8 mm
Measuring frequency 2.52 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Tolerance
Inductance
DC current
DC resistance
Design
Version
Height
1 item in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Tolerance
Inductance
DC current
DC resistance
Design
Version
Height
RF choke, SMD 1210, 47 µH, 210 mA, 1210F-470J-01
Order No.:
 74D3142
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-470J-01
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 0.57 € *
1 pcs.
0.5712 €
10 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2975 €
1000 pcs.
0.2737 €
3 mm
3.8 mm
±5 %
47 µH
210 mA
2.3 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 2.7 µH, 450 mA, 1210F-2R7J-01
Order No.:
 74D3112
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-2R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
2.7 µH
450 mA
0.49 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 390 µH, 80 mA, 1210F-391J-01
Order No.:
 74D3164
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-391J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
390 µH
80 mA
15.3 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 560 µH, 70 mA, 1210F-561J-01
Order No.:
 74D3168
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-561J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
560 µH
70 mA
23 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 15 µH, 280 mA, 1210F-150J-01
Order No.:
 74D3130
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-150J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
15 µH
280 mA
1.25 Ω
SMD 1210
RF choke
2.4 mm