1210ASM-R27J-01 | Fastron

RF choke, SMD, 270 nH, 730 mA, 1210ASM-R27J-01

Order No.: 87D1131
MPN:
1210ASM-R27J-01
Series: 1210ASM
1210ASM-R27J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5950 €
100 pcs.
0.5117 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 1210ASM-R27J-01, Fastron

Non-magnetic, Medical Applications Chip Inductor for RF.

Technical specifications
Filter Property Value
Version RF choke
Inductance 270 nH
DC current 730 mA
Tolerance ±5 %
DC resistance 0.42 Ω
Measuring frequency 100 MHz
Quality Q Q 45
Design SMD
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes