1210AS-R47J-01 | Fastron
RF inductor, SMD 1210, 470 nH, 610 mA, 1210AS-R47J-01
Order No.: 74D3240
EAN: 4099889009309
MPN:
1210AS-R47J-01
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 1210, 470 nH, 610 mA, 1210AS-R47J-01
Order No.: 79D5700
Manufacturer: Fastron
per pc. 0.4046 € *
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 1210AS.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |