1210AS-R39J-01 | Fastron

SMD RF inductor, SMD, 1210, 0.39 µH

Order No.: 74D3238
MPN:
1210AS-R39J-01
1210AS-R39J-01 Fastron Fixed Inductors Image 1
1210AS-R39J-01 Fastron Fixed Inductors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 1210, 390 nH, 640 mA, 1210AS-R39J-01
RF choke, SMD 1210, 390 nH, 640 mA, 1210AS-R39J-01
Order No.: 79D5701
Manufacturer: Fastron
per pc. 0.2678 € *

Chip inductors for RF applications, type Fastron 1210AS../1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 79D5701

Manufacturer SKU:

 1210AS-R39J-01

 

Available in 4 Days: 402 pcs. - if ordered today
0.27 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2678 €
10 pcs.
0.2475 €
100 pcs.
0.2332 €
500 pcs.
0.2202 €
1000 pcs.
0.2106 €