1206ASM-3N3M-01 | Fastron
RF choke, SMD, 3.3 nH, 1000 mA, 1206ASM-3N3M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.3927 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 1206ASM-3N3M-01, Fastron
Non-magnetic, Medical Applications Chip Inductor for RF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 3.3 nH | |
| DC current | 1000 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.05 Ω | |
| Measuring frequency | 300 MHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Length | 4 mm | |
| Width | 2.5 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |