1206AS-R68K-01 | Fastron

RF choke, SMD 1206, 680 nH, 430 mA, 1206AS-R68K-01

Order No.: 79D5753
MPN:
1206AS-R68K-01
Series: 1206AS
1206AS-R68K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2737 €
100 pcs.
0.2380 €
500 pcs.
0.2023 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1206AS-R68K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 680 nH
DC current 430 mA
Tolerance ±10 %
DC resistance 1.58 Ω
Measuring frequency 150 MHz
Quality Q Q 45
Design SMD 1206
Length 4 mm
Width 2.5 mm
Height 1.5 mm
Logistics
Property Value
Original Packaging Reel with 100 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes