1206AS-022J-08 | Fastron
RF choke, SMD 1206, 22 nH, 1 A, 1206AS-022J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 80 pcs.
Available in 4 Days: 998 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
100 pcs.
0.2582 €
500 pcs.
0.2225 €
2000 pcs.
0.2011 €
4000 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 1206AS-022J-08, FASTRON
The 1206AS-022J-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 22 nH | |
| DC current | 1 A | |
| Tolerance | ±5 % | |
| DC resistance | 0.1 Ω | |
| Measuring frequency | 300 MHz | |
| Quality Q | Q 52 | |
| Design | SMD 1206 | |
| Length | 4 mm | |
| Width | 2.5 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |