11PHC-701K-50 | Fastron
Suppressor choke, radial, 700 µH, 560 mA, 11PHC-701K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available in 4 Days: 150 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
100 pcs.
0.7259 €
500 pcs.
0.6783 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 11PHC-701K-50, FASTRON
The 11PHC-701K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 700 µH | |
| DC current | 560 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.27 Ω | |
| Saturation current | 960 mA | |
| Measuring frequency | 20 kHz | |
| Design | radial | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |