11PHC-473K-50 | Fastron

Suppressor choke, radial, 47 mH, 70 mA, 11PHC-473K-50

Order No.: 74D3698
EAN: 4099889010428
MPN:
11PHC-473K-50
Series: 11PHC
11PHC-473K-50 Fastron Fixed Inductors Image 1
11PHC-473K-50 Fastron Fixed Inductors Image 2
11PHC-473K-50 Fastron Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available in 4 Days: 250 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
100 pcs.
0.7021 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, 11PHC-473K-50, FASTRON

The 11PHC-473K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 47 mH
DC current 70 mA
Tolerance ±10 %
DC resistance 97 Ω
Saturation current 90 mA
Measuring frequency 20 kHz
Design radial
Height 15 mm
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes