11PHC-183K-51 | Fastron

Choke, radial, 18 mH, 0.12 A, 11PHC-183K-51

Order No.: 87D0149
MPN:
11PHC-183K-51
Series: 11PHC
11PHC-183K-51 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.1067 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 11PHC-183K-51, Fastron

Pluggable Inductor with tube for high voltages up to 600V DC.

Technical specifications
Filter Property Value
Version choke
Inductance 18 mH
DC current 0.12 A
Tolerance ±10 %
DC resistance 32.2 Ω
Saturation current 0.2 A
Measuring frequency 20 kHz
Design radial
Height 15 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes