11PHC-101K-50 | Fastron
Suppressor choke, radial, 100 µH, 1.84 A, 11PHC-101K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
100 pcs.
0.7021 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 11PHC-101K-50, FASTRON
The 11PHC-101K-50 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 100 µH | |
| DC current | 1.84 A | |
| Tolerance | ±10 % | |
| DC resistance | 0.16 Ω | |
| Saturation current | 2.47 A | |
| Measuring frequency | 20 kHz | |
| Design | radial | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |