11P-701K-50 | Fastron
Suppressor choke, radial, 0.7 mH, 375 mA, 11P-701K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 12 Weeks
Pluggable inductor, 11P-701K-50, Fastron
This pluggable inductor is a high Q and also suitable for high currents and high voltages.
Applications
- DC-DC converters
- Digital amplifier LPF
- Signal filtering applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 0.7 mH | |
| DC current | 375 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.83 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 15 | |
| Design | radial | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 pieces |
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |