11P-683K-51 | Fastron
Choke, radial, 68 mH, 80 mA, 11P-683K-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.2852 €
100 pcs.
1.1067 €
500 pcs.
0.9639 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 11P-683K-51, Fastron
Pluggable Inductor with tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 68 mH | |
| DC current | 80 mA | |
| Tolerance | ±10 % | |
| DC resistance | 76 Ω | |
| Saturation current | 40 mA | |
| Measuring frequency | 0.025 MHz | |
| Quality Q | Q 75 | |
| Design | radial | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |