11P-333J-50 | Fastron

Suppressor choke, radial, 33 mH, 65 mA, 11P-333J-50

Order No.: 79D6181
MPN:
11P-333J-50
Series: 11P
11P-333J-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.0948 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable inductor, 11P-333J-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 33 mH
DC current 65 mA
Tolerance ±10 %
DC resistance 56 Ω
Measuring frequency 0.079 MHz
Quality Q Q 50
Design radial
Length 15 mm
Logistics
Property Value
Original Packaging Reel with 50 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes