11P-221K-50 | Fastron
Suppressor choke, radial, 0.22 mH, 700 mA, 11P-221K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 4 Days: 50 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
100 pcs.
0.6545 €
500 pcs.
0.6188 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable inductor, 11P-221K-50, Fastron
This pluggable inductor is a high Q and also suitable for high currents and high voltages.
Applications
- DC-DC converters
- Digital amplifier LPF
- Signal filtering applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 0.22 mH | |
| DC current | 700 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.32 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 40 | |
| Design | radial | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 pieces |
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |