11P-102K-50 | Fastron

Suppressor choke, radial, 1 mH, 360 mA, 11P-102K-50

Order No.: 79D6204
MPN:
11P-102K-50
Series: 11P
11P-102K-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
136.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.5474 €

Pluggable inductor, 11P-102K-50, Fastron

This pluggable inductor is a high Q and also suitable for high currents and high voltages.

Applications

  • DC-DC converters
  • Digital amplifier LPF
  • Signal filtering applications
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 1 mH
DC current 360 mA
Tolerance ±10 %
DC resistance 1.85 Ω
Measuring frequency 0.252 MHz
Quality Q Q 55
Design radial
Length 15 mm
Logistics
Property Value
Original Packaging Reel with 50 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes