09P-681K-50 | Fastron
Suppressor choke, radial, 680 µH, 350 mA, 09P-681K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable inductor, 09P-681K-50, Fastron
This pluggable inductor is a high Q and also suitable for high currents and high voltages.
Applications
- DC-DC converters
- Digital amplifier LPF
- Signal filtering applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 680 µH | |
| DC current | 350 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.9 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 35 | |
| Design | radial | |
| Length | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |