09HVP-561M-50 | Fastron

Choke, radial, 560 µH, 1 A, 09HVP-561M-50

Order No.: 87D0377
MPN:
09HVP-561M-50
Series: 09HVP
09HVP-561M-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.4637 €
100 pcs.
1.2495 €
500 pcs.
1.0829 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 09HVP-561M-50, Fastron

Pluggable Inductor for high voltages up to 400V DC.

Technical specifications
Filter Property Value
Version choke
Inductance 560 µH
DC current 1 A
Tolerance ±20 %
DC resistance 0.585 Ω
Saturation current 0.88 A
Design radial
Height 10.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes