08CCM-2R7M-02 | Fastron

Choke, axial, 2.7 µH, 625 mA, 08CCM-2R7M-02

Order No.: 87D4814
MPN:
08CCM-2R7M-02
Series: 08CCM
08CCM-2R7M-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.2852 €
100 pcs.
1.1067 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 08CCM-2R7M-02, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version choke
Inductance 2.7 µH
DC current 625 mA
Tolerance ±20 %
DC resistance 0.65 Ω
Measuring frequency 7.9 MHz
Quality Q Q 40
Design axial
Length 16.5 mm
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes