08CCM-1R8K-01 | Fastron

Choke, axial, 1.8 µH, 850 mA, 08CCM-1R8K-01

Order No.: 87D4825
MPN:
08CCM-1R8K-01
Series: 08CCM
08CCM-1R8K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.2614 €
100 pcs.
1.0829 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 08CCM-1R8K-01, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version choke
Inductance 1.8 µH
DC current 850 mA
Tolerance ±10 %
DC resistance 0.35 Ω
Measuring frequency 7.9 MHz
Quality Q Q 40
Design axial
Length 16.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes