08CCM-1R2K-02 | Fastron
Choke, axial, 1.2 µH, 1080 mA, 08CCM-1R2K-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.1543 €
100 pcs.
0.9877 €
500 pcs.
0.8568 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, 08CCM-1R2K-02, Fastron
Non-magnetic Leaded Inductor, Medical Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 1.2 µH | |
| DC current | 1080 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.22 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 40 | |
| Design | axial | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |