0805F-8R2K-08 | Fastron

SMD RF inductor, SMD, 0805, 8.2 µH

Order No.: 74D3030
MPN:
0805F-8R2K-08
0805F-8R2K-08 Fastron Fixed Inductors Image 1
0805F-8R2K-08 Fastron Fixed Inductors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 0805, 8.2 µH, 160 mA, 0805F-8R2K-08
RF choke, SMD 0805, 8.2 µH, 160 mA, 0805F-8R2K-08
Order No.: 79D5857
Manufacturer: Fastron
per pc. 0.3927 € *

Chip inductors, type Fastron 0805AS../0805AQ../0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 0805F.

Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 79D5857

Manufacturer SKU:

 0805F-8R2K-08

 

Standard delivery time from the manufacturer is: 12 Weeks
0.39 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.2856 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €