0805F-3R9K-08 | Fastron
RF inductor, SMD 0805, 3.9 µH, 95 mA, 0805F-3R9K-08
Order No.: 74D3018
EAN: 4099889008920
MPN:
0805F-3R9K-08
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 0805, 3.9 µH, 95 mA, 0805F-3R9K-01
Order No.: 79D5865
Manufacturer: Fastron
per pc. 0.2273 € *
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ferrite carrier material, type 0805F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |