0805AS-R12J-08 | Fastron
RF inductor, SMD 0805, 120 nH, 400 mA, 0805AS-R12J-08
Order No.: 74D2332
MPN:
0805AS-R12J-08
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 0805, 120 nH, 400 mA, 0805AS-R12J-08
Order No.: 79D5930
Manufacturer: Fastron
per pc. 0.3046 € *
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 0805AS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 100 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |