07HCPLP-681M-51 | Fastron
Choke, radial, 680 µH, 0.42 A, 07HCPLP-681M-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.1305 €
100 pcs.
0.9639 €
500 pcs.
0.8330 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07HCPLP-681M-51, Fastron
Low Profile Design Pluggable Inductor for High Currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 680 µH | |
| DC current | 0.42 A | |
| Tolerance | ±20 % | |
| DC resistance | 2 Ω | |
| Saturation current | 0.75 A | |
| Design | radial | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |