07HCPLP-221M-50 | Fastron

Choke, radial, 220 µH, 0.7 A, 07HCPLP-221M-50

Order No.: 87D0521
MPN:
07HCPLP-221M-50
Series: 07HCPLP
07HCPLP-221M-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
500 pcs.
0.7021 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 07HCPLP-221M-50, Fastron

Low Profile Design Pluggable Inductor for High Currents.

Technical specifications
Filter Property Value
Version choke
Inductance 220 µH
DC current 0.7 A
Tolerance ±20 %
DC resistance 0.72 Ω
Saturation current 1.2 A
Design radial
Height 8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes