06CCM-R47K-01 | Fastron

Choke, axial, 0.47 µH, 1700 mA, 06CCM-R47K-01

Order No.: 87D4853
MPN:
06CCM-R47K-01
Series: 06CCM
06CCM-R47K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.2733 €
100 pcs.
1.0829 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 06CCM-R47K-01, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version choke
Inductance 0.47 µH
DC current 1700 mA
Tolerance ±10 %
DC resistance 0.09 Ω
Measuring frequency 25 MHz
Quality Q Q 50
Design axial
Length 13 mm
Logistics
Property Value
Original Packaging Ammopack with 3,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes