0603FLP-8R0L-01 | Fastron
RF choke, SMD, 8 µH, 0.2 A, 0603FLP-8R0L-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.6307 €
100 pcs.
0.5355 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 0603FLP-8R0L-01, Fastron
Low Profile Design, Semi-shielded Chip Inductor for RF Applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 8 µH | |
| DC current | 0.2 A | |
| Tolerance | ±15 % | |
| DC resistance | 2.5 Ω | |
| Saturation current | 0.2 A | |
| Design | SMD | |
| Length | 1.95 mm | |
| Width | 1.15 mm | |
| Height | 0.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |