0603F-R33K-08 | Fastron

RF choke, SMD, 330 nH, 0.56 A, 0603F-R33K-08

Order No.: 87D1585
MPN:
0603F-R33K-08
Series: 0603F
0603F-R33K-08 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.5593 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 0603F-R33K-08, Fastron

Chip Inductor for RF Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 330 nH
DC current 0.56 A
Tolerance ±10 %
DC resistance 0.46 Ω
Measuring frequency 7.9 MHz
Quality Q Q 12
Design SMD
Length 1.7 mm
Width 1.1 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes