0603ASM-1N6K-01 | Fastron
RF choke, SMD, 1.6 nH, 850 mA, 0603ASM-1N6K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 0603ASM-1N6K-01, Fastron
Non-magnetic, Medical Applications Chip Inductor for RF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1.6 nH | |
| DC current | 850 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.03 Ω | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 1.7 mm | |
| Width | 1.1 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |