0603ASM-018J-01 | Fastron

RF choke, SMD, 18 nH, 700 mA, 0603ASM-018J-01

Order No.: 87D1732
MPN:
0603ASM-018J-01
Series: 0603ASM
0603ASM-018J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 0603ASM-018J-01, Fastron

Non-magnetic, Medical Applications Chip Inductor for RF.

Technical specifications
Filter Property Value
Version RF choke
Inductance 18 nH
DC current 700 mA
Tolerance ±5 %
DC resistance 0.17 Ω
Measuring frequency 250 MHz
Quality Q Q 35
Design SMD
Length 1.7 mm
Width 1.1 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes