0603AQC-R30J-01 | Fastron

RF choke, SMD, 300 nH, 0.3 A, 0603AQC-R30J-01

Order No.: 87D1748
MPN:
0603AQC-R30J-01
Series: 0603AQC
0603AQC-R30J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3213 €
100 pcs.
0.2737 €
500 pcs.
0.2380 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 0603AQC-R30J-01, Fastron

Chip Inductors for RF, Medical Applications, Exceptionally High Q and for Higher Currents.

Technical specifications
Filter Property Value
Version RF choke
Inductance 300 nH
DC current 0.3 A
Tolerance ±5 %
DC resistance 1.76 Ω
Measuring frequency 250 MHz
Quality Q Q 30
Design SMD
Length 1.7 mm
Width 1.12 mm
Height 1.05 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes