0603AQ-R10J-01 | Fastron

RF choke, SMD, 100 nH, 0.36 A, 0603AQ-R10J-01

Order No.: 87D1868
MPN:
0603AQ-R10J-01
Series: 0603AQ
0603AQ-R10J-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.2856 €
100 pcs.
0.2499 €
500 pcs.
0.2142 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 0603AQ-R10J-01, Fastron

Exceptionally High Q Chip Inductor for RF Applications.

Technical specifications
Filter Property Value
Version RF choke
Inductance 100 nH
DC current 0.36 A
Tolerance ±5 %
DC resistance 0.65 Ω
Measuring frequency 500 MHz
Quality Q Q 49
Design SMD
Length 1.7 mm
Width 1.1 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes