05CCM-R68M-32 | Fastron

RF choke, axial, 0.68 µH, 1315 mA, 05CCM-R68M-32

Order No.: 87D4918
MPN:
05CCM-R68M-32
Series: 05CCM
05CCM-R68M-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
0.8449 €
100 pcs.
0.7259 €
500 pcs.
0.6307 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 05CCM-R68M-32, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 0.68 µH
DC current 1315 mA
Tolerance ±20 %
DC resistance 0.15 Ω
Measuring frequency 25 MHz
Quality Q Q 55
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes