05CCM-R68K-31 | Fastron

RF choke, axial, 0.68 µH, 1315 mA, 05CCM-R68K-31

Order No.: 87D4923
MPN:
05CCM-R68K-31
Series: 05CCM
05CCM-R68K-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
0.8806 €
100 pcs.
0.7497 €
500 pcs.
0.6545 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 05CCM-R68K-31, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 0.68 µH
DC current 1315 mA
Tolerance ±10 %
DC resistance 0.15 Ω
Measuring frequency 25 MHz
Quality Q Q 55
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes