05CCM-2R7M-02 | Fastron

RF choke, axial, 2.7 µH, 400 mA, 05CCM-2R7M-02

Order No.: 87D5008
MPN:
05CCM-2R7M-02
Series: 05CCM
05CCM-2R7M-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.7973 €
100 pcs.
0.6902 €
500 pcs.
0.5950 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 05CCM-2R7M-02, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 2.7 µH
DC current 400 mA
Tolerance ±20 %
DC resistance 1.36 Ω
Measuring frequency 7.9 MHz
Quality Q Q 35
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Reel with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes