05CCM-1R8K-32 | Fastron

RF choke, axial, 1.8 µH, 570 mA, 05CCM-1R8K-32

Order No.: 87D5026
MPN:
05CCM-1R8K-32
Series: 05CCM
05CCM-1R8K-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.7735 €
100 pcs.
0.6664 €
500 pcs.
0.5831 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 05CCM-1R8K-32, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 1.8 µH
DC current 570 mA
Tolerance ±10 %
DC resistance 0.675 Ω
Measuring frequency 7.9 MHz
Quality Q Q 30
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes