05CCM-1R0K-02 | Fastron

RF choke, axial, 1 µH, 890 mA, 05CCM-1R0K-02

Order No.: 87D0839
MPN:
05CCM-1R0K-02
Series: 05CCM
05CCM-1R0K-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 05CCM-1R0K-02, Fastron

Non-magnetic, Medical Applications Chip Inductors for RF.

Technical specifications
Filter Property Value
Version RF choke
Inductance 1 µH
DC current 890 mA
Tolerance ±10 %
DC resistance 0.3 Ω
Measuring frequency 25 MHz
Quality Q Q 53
Design axial
Length 9.5 mm
Logistics
Property Value
Original Packaging Reel with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes