0402F-R14K-08 | Fastron

RF choke, SMD 0402, 140 nH, 640 mA, 0402F-R14K-08

Order No.: 76D2666
MPN:
0402F-R14K-08
Series: 0402F
0402F-R14K-08 Fastron Fixed Inductors Image 1
0402F-R14K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
229.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2297 €

Inductors for RF Applications / Medical Applications (Wire wound-open)

Chip Type

Features

  • Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
  • Its gold flash pad metallization provides better solderability for a higher yield in your production
  • In addition, their encapsulation not only protects the winding but also allows surface mount assembly
  • It comes in compact sizes (from 0402 to 1812) available in reel packing

Applications

  • Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
  • Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
  • Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
  • Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
  • Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Filter Property Value
Version RF choke
Inductance 140 nH
DC current 640 mA
Tolerance ±10 %
DC resistance 260 mΩ
Measuring frequency 7.9 MHz
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes