0402F-022K-08 | Fastron

RF choke, SMD 0402, 22 nH, 1.6 A, 0402F-022K-08

Order No.: 76D2659
EAN: 4099889042863
MPN:
0402F-022K-08
Series: 0402F
0402F-022K-08 Fastron Fixed Inductors Image 1
0402F-022K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.2856 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD inductor, 0402F-022K-08, FASTRON

The 0402F-022K-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • Oscillator and signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 22 nH
DC current 1.6 A
Tolerance ±10 %
DC resistance 60 mΩ
Measuring frequency 7.9 MHz
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes