0402AQC-9N1J-08 | Fastron

RF choke, SMD, 9.1 nH, 1.5 A, 0402AQC-9N1J-08

Order No.: 87D1955
MPN:
0402AQC-9N1J-08
Series: 0402AQC
0402AQC-9N1J-08 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4641 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 0402AQC-9N1J-08, Fastron

Chip Inductors for RF Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 9.1 nH
DC current 1.5 A
Tolerance ±5 %
DC resistance 0.078 Ω
Measuring frequency 250 MHz
Quality Q Q 30
Design SMD
Length 1.2 mm
Width 0.65 mm
Height 0.65 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes