BEAD/8-210P-02 | Fastron
Ferrite Bead, Bead/8-210P-02(leaded) 21Ω@10MHz 4A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 4 Days: 200 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2237 €
100 pcs.
0.1940 €
500 pcs.
0.1630 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrite Bead, BEAD/8-210P-02, Fastron
Wide Band Choke and Bead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| DC current | 4 A | |
| Measuring frequency | 10 MHz | |
| Impedance | 21 Ω | |
| Length | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |